Part Details for SIT8103AI-32-33E-10.00000Y by SiTime Corporation
Overview of SIT8103AI-32-33E-10.00000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8103AI-82-33E-50.00000T | SiTime | High Performance 1-110 MHz Oscillator | |
SIT8103AI-13-33E-100.00000 | SiTime | High Performance 1-110 MHz Oscillator | |
SIT8103AI-22-25E-25.00000 | SiTime | High Performance 1-110 MHz Oscillator |
Price & Stock for SIT8103AI-32-33E-10.00000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8103AI323E-10.0Y
|
Mouser Electronics | Standard Clock Oscillators 10MHz +/-25ppm 3.3V -40C + 85C RoHS: Compliant | 0 |
|
Order Now |