Part Details for SIT8103AI-13-33E-25.00000X by SiTime Corporation
Overview of SIT8103AI-13-33E-25.00000X by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8103AI-13-33E-25.00000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-31075-1-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS LV Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
283 In Stock |
|
$4.2355 / $6.8000 | Buy Now |
DISTI #
SIT8103AI-13-33E-2
|
Avnet Americas | Clock Oscillator 25MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8103AI-13-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-8103I-333E25X
|
Mouser Electronics | Standard Clock Oscillators 25MHz 3.3Volt 50ppm-40C +85C RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 53 |
|
RFQ |
Part Details for SIT8103AI-13-33E-25.00000X
SIT8103AI-13-33E-25.00000X CAD Models
SIT8103AI-13-33E-25.00000X Part Data Attributes
|
SIT8103AI-13-33E-25.00000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AI-13-33E-25.00000X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8103AI-13-33E-25.00000X
This table gives cross-reference parts and alternative options found for SIT8103AI-13-33E-25.00000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8103AI-13-33E-25.00000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP4-X-25000X-O-C-D-3-X-FM-X | LVCMOS Output Clock Oscillator, 25MHz Nom, FLAT PACK, 14 PIN | Wi2Wi | SIT8103AI-13-33E-25.00000X vs FP4-X-25000X-O-C-D-3-X-FM-X |
FP2-T-25000X-O-C-B-3-X-EB-X | LVCMOS Output Clock Oscillator, 25MHz Nom, FLAT PACK, 20 PIN | Wi2Wi | SIT8103AI-13-33E-25.00000X vs FP2-T-25000X-O-C-B-3-X-EB-X |
FP6-X-25000X-O-C-D-3-S-FM-X | CRYSTAL OSCILLATOR, CLOCK, LVCMOS OUTPUT | Precision Devices Incorporated | SIT8103AI-13-33E-25.00000X vs FP6-X-25000X-O-C-D-3-S-FM-X |
FP4-T-25000X-O-C-B-3-X-FM-X | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVCMOS OUTPUT, FLAT PACK, 14 PIN | Precision Devices Incorporated | SIT8103AI-13-33E-25.00000X vs FP4-T-25000X-O-C-B-3-X-FM-X |
FP1-T-25000X-O-C-D-3-G-EB-X | LVCMOS Output Clock Oscillator, 25MHz Nom, GULLWING, FLAT PACK, 24 PIN | Wi2Wi | SIT8103AI-13-33E-25.00000X vs FP1-T-25000X-O-C-D-3-G-EB-X |
FP6-X-25000X-O-C-B-3-G-EB-X | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVCMOS OUTPUT, GULLWING, FLAT PACK, 16 PIN | Precision Devices Incorporated | SIT8103AI-13-33E-25.00000X vs FP6-X-25000X-O-C-B-3-G-EB-X |
FP2-X-25000X-O-C-D-3-X-EB-X | LVCMOS Output Clock Oscillator, 25MHz Nom, FLAT PACK, 20 PIN | Wi2Wi | SIT8103AI-13-33E-25.00000X vs FP2-X-25000X-O-C-D-3-X-EB-X |
FP4-T-25000X-O-C-B-3-X-EM-X | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVCMOS OUTPUT, FLAT PACK, 14 PIN | Precision Devices Incorporated | SIT8103AI-13-33E-25.00000X vs FP4-T-25000X-O-C-B-3-X-EM-X |
FP2-X-25000X-O-C-D-3-X-EM-X | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVCMOS OUTPUT, FLAT PACK, 20 PIN | Precision Devices Incorporated | SIT8103AI-13-33E-25.00000X vs FP2-X-25000X-O-C-D-3-X-EM-X |
FP1-X-25000X-O-C-B-3-G-EM-X | CRYSTAL OSCILLATOR, CLOCK, 25MHz, LVCMOS OUTPUT, GULLWING, FLAT PACK, 24 PIN | Precision Devices Incorporated | SIT8103AI-13-33E-25.00000X vs FP1-X-25000X-O-C-B-3-G-EM-X |