Part Details for SIT8103AI-12-33E-14.31800Y by SiTime Corporation
Results Overview of SIT8103AI-12-33E-14.31800Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8103AI-12-33E-14.31800Y Information
SIT8103AI-12-33E-14.31800Y by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8103AI-12-33E-14.31800Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8103AI-12-33E-14.31800Y
|
Avnet Americas | High Performance MEMS Oscillator 14.318MHz 3.3V 25ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.8253 | Buy Now |
DISTI #
86150903
|
Verical | Oscillator MEMS 14.318MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 68 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$4.7875 / $5.5250 | Buy Now |
|
Rochester Electronics | SiT8103 - High Performance 1-110 MHz Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 2000 |
|
$3.8300 / $4.5100 | Buy Now |
Part Details for SIT8103AI-12-33E-14.31800Y
SIT8103AI-12-33E-14.31800Y CAD Models
SIT8103AI-12-33E-14.31800Y Part Data Attributes
|
SIT8103AI-12-33E-14.31800Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AI-12-33E-14.31800Y
SiTime Corporation
LVCMOS Output Clock Oscillator, 14.318MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.318 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |