Datasheets
SIT8103AC-83-33E-50.00000Y by: SiTime Corporation

LVCMOS/TTL Output Clock Oscillator, 50MHz Nom,

Part Details for SIT8103AC-83-33E-50.00000Y by SiTime Corporation

Overview of SIT8103AC-83-33E-50.00000Y by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8103AC-43-33E-5.00000 SiTime High Performance 1-110 MHz Oscillator
SIT8103AC-32-33E-50.00000 SiTime High Performance 1-110 MHz Oscillator
SIT8103AC-22-33E-48.00000 SiTime High Performance 1-110 MHz Oscillator

Price & Stock for SIT8103AC-83-33E-50.00000Y

Part # Distributor Description Stock Price Buy
DISTI # SIT8103AC-83-33E-5
Avnet Americas Clock Oscillator 50MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8103AC-83-33E-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1,000 $4.8750
  • 2,000 $4.7450
  • 4,000 $4.6150
  • 6,000 $4.4850
  • 8,000 $4.3550
$4.3550 / $4.8750 Buy Now
DISTI # 788-8103AC8333E5Y
Mouser Electronics Standard Clock Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 50MHz, OE, 1k pcs T&R 12/16 mm RoHS: Compliant 0
  • 1,000 $4.2800
$4.2800 Order Now
Bristol Electronics   1910
RFQ
Quest Components   1528
  • 1 $8.8560
  • 184 $4.8708
  • 412 $4.4280
$4.4280 / $8.8560 Buy Now

Part Details for SIT8103AC-83-33E-50.00000Y

SIT8103AC-83-33E-50.00000Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT8103AC-83-33E-50.00000Y Part Data Attributes

SIT8103AC-83-33E-50.00000Y SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8103AC-83-33E-50.00000Y SiTime Corporation LVCMOS/TTL Output Clock Oscillator, 50MHz Nom,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 24 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS/TTL
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

SIT8103AC-83-33E-50.00000Y Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8103AC-83-33E-50.00000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8103AC-83-33E-50.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8103AC-83-33E-50.00000... would you like to use for your alert(s)?
  • Please alert me when SIT8103AC-83-33E-50.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8103AC-83-33E-50.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8103AC-83-33E-50.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8103AC-83-33E-50.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8103AC-83-33E-50.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8103AC-83-33E-50.00000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: