There are no models available for this part yet.
Overview of SIT8103AC-32-33E-13.56000Y by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8103AC-43-33E-5.00000 | SiTime | High Performance 1-110 MHz Oscillator | |
SIT8103AC-32-33E-50.00000 | SiTime | High Performance 1-110 MHz Oscillator | |
SIT8103AC-22-33E-48.00000 | SiTime | High Performance 1-110 MHz Oscillator |
Price & Stock for SIT8103AC-32-33E-13.56000Y by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
788-8103AC323E-13.5Y
|
Mouser Electronics | Standard Clock Oscillators 13.56MHz +/-25ppm 3.3V -20C + 70C RoHS: Compliant | 0 |
|
Order Now |