Part Details for SIT8103AC-13-33E-3.68640Y by SiTime Corporation
Overview of SIT8103AC-13-33E-3.68640Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8103AC-13-33E-3.68640Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8103AC-13-33E-3
|
Avnet Americas | Clock Oscillator 3.6864MHz 3.3V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8103AC-13-33E-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.8253 | Buy Now |
DISTI #
788-813AC1333E36864Y
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 3.6864MHz, OE, 1k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$4.2600 | Order Now |
Part Details for SIT8103AC-13-33E-3.68640Y
SIT8103AC-13-33E-3.68640Y CAD Models
SIT8103AC-13-33E-3.68640Y Part Data Attributes
|
SIT8103AC-13-33E-3.68640Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AC-13-33E-3.68640Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |