There are no models available for this part yet.
Overview of SIT8102AI-32-33E-125.00000X by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8102AI-32-33E-125.00000X by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SIT8102AI-32-33E-125.00000X-ND
|
DigiKey | HIGH PERFORMANCE OSCILLATOR, IND Min Qty: 65 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$4.6200 | Buy Now | |
DISTI #
SIT8102AI-32-33E-1
|
Avnet Americas | - Tape and Reel (Alt: SIT8102AI-32-33E-1) RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.1600 / $4.9280 | Buy Now | |
Rochester Electronics | SiT8102 - High Performance Oscillator, Ind Temp, 3.3V, 125.0MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 500 |
|
$3.9600 / $4.6600 | Buy Now |