Part Details for SIT8021AC-J4-18S-2.048000D by SiTime Corporation
Overview of SIT8021AC-J4-18S-2.048000D by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8021AC-J4-18S-2.048000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8021AC-J4-18S-2.048000D-ND
|
DigiKey | SIT8021 - ULTRA-SMALL UPOWER OSC Min Qty: 384 Container: Bulk MARKETPLACE PRODUCT |
2139 In Stock |
|
$0.7800 | Buy Now |
DISTI #
SIT8021AC-J4-18S-2
|
Avnet Americas | STANDARD CLOCK OSCILLATOR, -20 TO 70C, 1508, 100PPM, 1.8V, 2.048MHZ, ST - Tape and Reel (Alt: SIT8021AC-J4-18S-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7222 | Buy Now |
|
Rochester Electronics | SiT8021 - Ultra-Small uPower Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 2139 |
|
$0.6707 / $0.7890 | Buy Now |
Part Details for SIT8021AC-J4-18S-2.048000D
SIT8021AC-J4-18S-2.048000D CAD Models
SIT8021AC-J4-18S-2.048000D Part Data Attributes:
|
SIT8021AC-J4-18S-2.048000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8021AC-J4-18S-2.048000D
SiTime Corporation
LVCMOS Output Clock Oscillator, 2.048MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | CSP, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2.048 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 1.54mm x 0.84mm x 0.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |