Part Details for SIT8009BI-72-28N-133.330000 by SiTime Corporation
Overview of SIT8009BI-72-28N-133.330000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8009BI-12-18E-133.330000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009BI-32-33E-133.330000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009BI-82-33E-133.330000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for SIT8009BI-72-28N-133.330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84128354
|
Verical | Oscillator MEMS 133.33MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2232 | Americas - 12991 |
|
$0.8559 / $1.0270 | Buy Now |