Part Details for SIT8009BI-33-YYE-120.000000 by SiTime Corporation
Overview of SIT8009BI-33-YYE-120.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for SIT8009BI-33-YYE-120.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74657174
|
Verical | SIT8009BI-33-YYE-120.000000 Min Qty: 100 Package Multiple: 1 Date Code: 2218 | Americas - 49051 |
|
$0.8446 / $0.9915 | Buy Now |
DISTI #
C1S715214218906
|
Chip1Stop | SIT8009BI-33-YYE-120.000000 RoHS: Compliant | 48279 |
|
$0.8960 / $1.2400 | Buy Now |