-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
115 to 137 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8009BI-11-33E-125.000000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ HCMOS Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.9288 / $1.6700 | Buy Now |
DISTI #
82213690
|
Verical | SIT8009BI-11-33E-125.000000 Min Qty: 100 Package Multiple: 1 Date Code: 2231 | Americas - 12463 |
|
$0.7149 / $0.8578 | Buy Now |
DISTI #
SiT8009BI-11-33E-125.000000
|
SiTime Corporation | 115 to 137 MHz, Low Power Oscillator Package Multiple: 1 | 4056 |
|
$0.9780 / $3.7830 | Buy Now |
DISTI #
C1S715212219406
|
Chip1Stop | SIT8009BI-11-33E-125.000000 RoHS: Compliant | 11671 |
|
$0.7590 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy