There are no models available for this part yet.
Overview of SIT8009BI-11-18E-120.000000D by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-2F-18E-156.257800 | SiTime | SiT8256AC-2F-18E-156.257800 | |
SIT8924BE-18-18E-25.000000 | SiTime | SIT8924BE-18-18E-25.000000 | |
SIT8925BE-11-18E-137.000000 | SiTime | SIT8925BE-11-18E-137.000000 |
Price & Stock for SIT8009BI-11-18E-120.000000D by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIT8009BI-11-18E-1
|
Avnet Americas | HIGH FREQUENCY, LOW POWER OSCILLATOR, -40 TO 85C, 2520, 20PPM, 1.8V, 120MHZ, OE, SMD - Tape and Reel (Alt: SIT8009BI-11-18E-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.1631 / $1.3020 | Buy Now |
CAD Models for SIT8009BI-11-18E-120.000000D by SiTime Corporation
Part Data Attributes for SIT8009BI-11-18E-120.000000D by SiTime Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SITIME CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS O/P
|
Fall Time-Max
|
2.5 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
20%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
120 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
LVCMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.75mm
|
Rise Time-Max
|
2.5 ns
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Alternate Parts for SIT8009BI-11-18E-120.000000D
This table gives cross-reference parts and alternative options found for SIT8009BI-11-18E-120.000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8009BI-11-18E-120.000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8009BI-11-18E-120.000000E | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8009BI-11-18E-120.000000D vs SIT8009BI-11-18E-120.000000E |
SIT8009BI-11-18E-120.000000G | LVCMOS Output Clock Oscillator, 120MHz Nom, | SiTime Corporation | SIT8009BI-11-18E-120.000000D vs SIT8009BI-11-18E-120.000000G |
SIT8009AI-11-18E-120.000000G | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT8009BI-11-18E-120.000000D vs SIT8009AI-11-18E-120.000000G |
SIT8009AI-11-18E-120.000000D | LVCMOS Output Clock Oscillator, 120MHz Nom, | SiTime Corporation | SIT8009BI-11-18E-120.000000D vs SIT8009AI-11-18E-120.000000D |