Part Details for SIT8009BC-83-33E-125.000000X by SiTime Corporation
Overview of SIT8009BC-83-33E-125.000000X by SiTime Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8009BC-83-33E-125.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8009BC-83-33E-125.000000X-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ H/LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Limited Supply - Call |
|
$1.1600 | Buy Now |
DISTI #
SIT8009BC-83-33E-1
|
Avnet Americas | HIGH FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 125MHZ, OE, SMD - Tape and Reel (Alt: SIT8009BC-83-33E-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
788-8009BC8333E1250X
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 7050, 50ppm, 3.3V, 125MHz, OE, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$1.1600 / $1.2000 | Order Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$1.5312 / $3.7120 | Buy Now |
Part Details for SIT8009BC-83-33E-125.000000X
SIT8009BC-83-33E-125.000000X CAD Models
SIT8009BC-83-33E-125.000000X Part Data Attributes
|
SIT8009BC-83-33E-125.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8009BC-83-33E-125.000000X
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8009BC-83-33E-125.000000X
This table gives cross-reference parts and alternative options found for SIT8009BC-83-33E-125.000000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8009BC-83-33E-125.000000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.