There are no models available for this part yet.
Overview of SIT8009BC-71-25E-125.003750 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8009BCB83-33E-125.003750 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009BC-81-33E-125.003750 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009BC-83-33E-125.003750 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for SIT8009BC-71-25E-125.003750 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75041048
|
Verical | Oscillator MEMS 125.00375MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2230 | Americas - 10421 |
|
$0.8559 / $1.0270 | Buy Now | |
DISTI #
C1S715211581023
|
Chip1Stop | SIT8009BC-71-25E-125.003750 RoHS: Compliant | 11511 |
|
$0.9080 / $1.2800 | Buy Now |