Part Details for SIT8009BC-21-25N-125.000000 by SiTime Corporation
Overview of SIT8009BC-21-25N-125.000000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8009BC-21-25N-125.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75437338
|
Verical | Oscillator MEMS 125MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 5 Date Code: 2201 | Americas - 27680 |
|
$0.6909 / $0.9120 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure3225 Frequency125MHz Frequency stability20ppm Voltage Rating2.5V Operating temperature-20~+70 | 9000 |
|
$0.6684 / $1.0101 | Buy Now |