Part Details for SIT8009AI-73-33E-125.000000G by SiTime Corporation
Overview of SIT8009AI-73-33E-125.000000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8009AI-12-33E-125.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009AI-21-18S-125.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009AI-31-33E-125.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for SIT8009AI-73-33E-125.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-8009AI7333E-125G
|
Mouser Electronics | Standard Clock Oscillators 125MHz 50ppm 3.3V -40 to +85C RoHS: Compliant | 0 |
|
$0.9310 / $1.5500 | Order Now |
Part Details for SIT8009AI-73-33E-125.000000G
SIT8009AI-73-33E-125.000000G CAD Models
SIT8009AI-73-33E-125.000000G Part Data Attributes
|
SIT8009AI-73-33E-125.000000G
SiTime Corporation
Buy Now
|
Compare Parts:
SIT8009AI-73-33E-125.000000G
SiTime Corporation
|
Samacsys Manufacturer | SiTime |