Datasheets
SIT8009AC-83-33E-133.333300Y by: SiTime Corporation

LVCMOS Output Clock Oscillator, 133.3333MHz Nom,

Part Details for SIT8009AC-83-33E-133.333300Y by SiTime Corporation

Overview of SIT8009AC-83-33E-133.333300Y by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT8009AC-83-33E-133.333300Y

Part # Distributor Description Stock Price Buy
DISTI # SIT8009AC-83-33E-1
Avnet Americas HIGH FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 50PPM, 3.3V, 133.3333MHZ, OE, SMD, NRND - Tape and Reel (Alt: SIT8009AC-83-33E-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for SIT8009AC-83-33E-133.333300Y

SIT8009AC-83-33E-133.333300Y CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT8009AC-83-33E-133.333300Y Part Data Attributes

SIT8009AC-83-33E-133.333300Y SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8009AC-83-33E-133.333300Y SiTime Corporation LVCMOS Output Clock Oscillator, 133.3333MHz Nom,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 133.3333 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for SIT8009AC-83-33E-133.333300Y

This table gives cross-reference parts and alternative options found for SIT8009AC-83-33E-133.333300Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8009AC-83-33E-133.333300Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT8009AC-83-33E-133.333300T LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8009AC-83-33E-133.333300T
SIT8209AI-83-33E-133.333300X -40 TO 85C, 7050, 50PPM, 3.3V, 1 SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AI-83-33E-133.333300X
SIT8209AI-83-33E-133.333300Y LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AI-83-33E-133.333300Y
SIT8009BC-83-33E-133.333300Y LVCMOS Output Clock Oscillator, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8009BC-83-33E-133.333300Y
SIT8209AC-83-33E-133.333300T LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AC-83-33E-133.333300T
SIT8209AC-83-33E-133.333300X LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AC-83-33E-133.333300X
SIT8209AC-83-33E-133.333300Y -20 TO 70C, 7050, 50PPM, 3.3V, 1 SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AC-83-33E-133.333300Y
SIT8209AC-83-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AC-83-33E-133.333300
SIT8209AI-83-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AI-83-33E-133.333300
SIT8009AC-83-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8009AC-83-33E-133.333300
Part Number Description Manufacturer Compare
SIT8009AC-83-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8009AC-83-33E-133.333300
SIT8209AI-33-33S-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AI-33-33S-133.333300
SIT8209AI-23-33S-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AI-23-33S-133.333300
SIT8209AC-23-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AC-23-33E-133.333300
SIT8209AC-33-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AC-33-33E-133.333300
SIT8209AC-83-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AC-83-33E-133.333300
SIT8209AI-23-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AI-23-33E-133.333300
SIT8209AC-23-33S-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AC-23-33S-133.333300
SIT8209AI-83-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AI-83-33E-133.333300
SIT8209AI-33-33E-133.333300 LVCMOS Output Clock Oscillator, 133.3333MHz Nom, SiTime Corporation SIT8009AC-83-33E-133.333300Y vs SIT8209AI-33-33E-133.333300

SIT8009AC-83-33E-133.333300Y Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8009AC-83-33E-133.333300Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8009AC-83-33E-133.3333... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8009AC-83-33E-133.3333... would you like to use for your alert(s)?
  • Please alert me when SIT8009AC-83-33E-133.3333... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8009AC-83-33E-133.3333... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8009AC-83-33E-133.3333... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8009AC-83-33E-133.3333... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8009AC-83-33E-133.3333....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8009AC-83-33E-133.333300Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: