Part Details for SIT8009AC-31-33S-125.003750 by SiTime Corporation
Overview of SIT8009AC-31-33S-125.003750 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8009AC-81-33E-125.003750 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009ACB83-33E-125.003750 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009AC-83-33E-125.003750 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for SIT8009AC-31-33S-125.003750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84131757
|
Verical | Oscillator MEMS 125.00375MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin QFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2231 | Americas - 48301 |
|
$0.8446 / $1.0135 | Buy Now |
DISTI #
C1S715211471443
|
Chip1Stop | SIT8009AC-31-33S-125.003750 RoHS: Compliant | 48436 |
|
$0.8960 / $1.2700 | Buy Now |