Part Details for SIT8009AC-31-30E-133.330000 by SiTime Corporation
Overview of SIT8009AC-31-30E-133.330000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8009AC-33-33E-133.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009AC-83-33E-133.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator | |
SiT8009AC-23-33E-133.000000 | SiTime | 115 to 137 MHz, Low Power Oscillator |
Price & Stock for SIT8009AC-31-30E-133.330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84130672
|
Verical | Oscillator MEMS 133.33MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2215 | Americas - 48526 |
|
$0.8446 / $1.0135 | Buy Now |
DISTI #
C1S715211100305
|
Chip1Stop | SIT8009AC-31-30E-133.330000 RoHS: Compliant | 48055 |
|
$0.8960 / $1.2700 | Buy Now |