Part Details for SIT8009AC-11-XXE-125.003750 by SiTime Corporation
Overview of SIT8009AC-11-XXE-125.003750 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8009AC-11-XXE-125.003750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84129986
|
Verical | Oscillator MEMS 125.00375MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.5V/2.8V/3V/3.3V 4-Pin QFN SMD Bulk Min Qty: 81 Package Multiple: 1 Date Code: 2216 | Americas - 10701 |
|
$0.7276 / $0.8731 | Buy Now |