SIT8008BIL22-33N-25.000000
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 25MHz Nom,

Overview of SIT8008BIL22-33N-25.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002 Amphenol Cables on Demand Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m

Price & Stock for SIT8008BIL22-33N-25.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT8008BIL22-33N-25.000000-ND
DigiKey MEMS OSC XO 25.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.5800
  • 10 $1.3590
  • 50 $1.2258
  • 100 $1.1727
  • 500 $1.0585
  • 1,000 $1.0130
  • 2,500 $0.9560
  • 5,000 $0.9151
  • 10,000 $0.8761
$0.8761 / $1.5800 Buy Now
DISTI # SiT8008BIL22-33N-25.000000
SiTime Corporation 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 62255
  • 1 $2.7240
  • 100 $1.3620
  • 500 $0.7940
  • 1,000 $0.7030
$0.7030 / $2.7240 Buy Now

CAD Models for SIT8008BIL22-33N-25.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT8008BIL22-33N-25.000000 by SiTime Corporation

SIT8008BIL22-33N-25.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT8008BIL22-33N-25.000000
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 25MHz Nom,
    VS

Alternate Parts for SIT8008BIL22-33N-25.000000

This table gives cross-reference parts and alternative options found for SIT8008BIL22-33N-25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BIL22-33N-25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT1618BA-22-33N-25.000000 Standard Frequency, High Temperature Oscillator SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT1618BA-22-33N-25.000000
SIT1618BE-22-33N-25.000000D LVCMOS Output Clock Oscillator, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT1618BE-22-33N-25.000000D
CMC30233BV7N-25.000MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8008BIL22-33N-25.000000 vs CMC30233BV7N-25.000MHZ
SIT8924BA-22-33N-25.000000D LVCMOS Output Clock Oscillator, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT8924BA-22-33N-25.000000D
SIT8924BA-22-33N-25.000000G OSC MEMS 25.0000MHZ LVCMOS SMD SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT8924BA-22-33N-25.000000G
SIT8008BI-22-33N-25.000000G LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT8008BI-22-33N-25.000000G
ASTMLPE-33-25.000MHZ-LR-NE-T LVCMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008BIL22-33N-25.000000 vs ASTMLPE-33-25.000MHZ-LR-NE-T
SIT1618AE-22-33N-25.000000E LVCMOS Output Clock Oscillator, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT1618AE-22-33N-25.000000E
ASTMLPE-33-25.000MHZ-ER-N-T LVCMOS Output Clock Oscillator Abracon Corporation SIT8008BIL22-33N-25.000000 vs ASTMLPE-33-25.000MHZ-ER-N-T
CMC30233BV1N-25.000MHZ LVCMOS Output Clock Oscillator Raltron Electronics Corporation SIT8008BIL22-33N-25.000000 vs CMC30233BV1N-25.000MHZ
Part Number Description Manufacturer Compare
SIT8008BC-22-33E-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT8008BC-22-33E-25.000000
SIT8008BIL22-33E-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT8008BIL22-33E-25.000000
SIT8008BI-22-33S-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT8008BI-22-33S-25.000000
SIT8208AC-22-33S-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT8208AC-22-33S-25.000000
SIT8008BIL22-33S-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT8008BIL22-33S-25.000000
SIT9005AI-22H33EP25.000000E LVCMOS Output Clock Oscillator, 25MHz Nom, QFN, 4 PIN SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT9005AI-22H33EP25.000000E
SIT1618BEB22-33E-25.000000 Standard Frequency, High Temperature Oscillator SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT1618BEB22-33E-25.000000
SIT1618BA-22-33N-25.000000 Standard Frequency, High Temperature Oscillator SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT1618BA-22-33N-25.000000
SIT1618BA-22-33E-25.000000 LVCMOS Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT1618BA-22-33E-25.000000
SIT8008BI-22-33N-25.000000 1 to 110 MHz, Low Power Oscillator SiTime Corporation SIT8008BIL22-33N-25.000000 vs SIT8008BI-22-33N-25.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008BIL22-33N-25.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008BIL22-33N-25.00000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8008BIL22-33N-25.00000... would you like to use for your alert(s)?
  • Please alert me when SIT8008BIL22-33N-25.00000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8008BIL22-33N-25.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008BIL22-33N-25.00000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8008BIL22-33N-25.00000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008BIL22-33N-25.00000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008BIL22-33N-25.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: