Part Details for SIT8008BI-83-28N-6.144000 by SiTime Corporation
Overview of SIT8008BI-83-28N-6.144000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-31-YYN-6.144000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-21-25E-61.440000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-31-33N-6.144000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-83-28N-6.144000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84051720
|
Verical | Oscillator MEMS 6.144MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2201 | Americas - 49632 |
|
$0.5146 / $0.5764 | Buy Now |
DISTI #
C1S715212732509
|
Chip1Stop | SIT8008BI-83-28N-6.144000 RoHS: Compliant | 50748 |
|
$0.5350 / $0.7430 | Buy Now |