Part Details for SIT8008BI-82-YYS-12.288000 by SiTime Corporation
Overview of SIT8008BI-82-YYS-12.288000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-83-18S-12.288000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BIU72-33S-12.288000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-22-30E-12.288000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-82-YYS-12.288000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74566973
|
Verical | Oscillator MEMS 12.288MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 122 Package Multiple: 1 Date Code: 2228 | Americas - 49779 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
C1S715213565649
|
Chip1Stop | SIT8008BI-82-YYS-12.288000 RoHS: Compliant | 50861 |
|
$0.5350 / $0.7450 | Buy Now |