Part Details for SIT8008BI-82-33E-72.000000 by SiTime Corporation
Overview of SIT8008BI-82-33E-72.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-82-33E-72.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 25ppm 3.3V 72MHz SMD7050-4P Pre-programmed Oscillators ROHS | 23 |
|
$0.9162 / $1.3235 | Buy Now |