-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 66.667MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-23-33E-66.670000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-12-33E-66.667000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-66.670000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-82-33E-66.667000-ND
|
DigiKey | MEMS OSC XO 66.6670MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8653 / $1.5000 | Buy Now |
DISTI #
79736792
|
Verical | Oscillator MEMS 66.667MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 122 Package Multiple: 1 Date Code: 2207 | Americas - 50681 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
SiT8008BI-82-33E-66.667000
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 22992 |
|
$0.7370 / $2.8540 | Buy Now |
DISTI #
C1S715214286563
|
Chip1Stop | SIT8008BI-82-33E-66.667000 RoHS: Compliant | 49596 |
|
$0.5350 / $0.7440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008BI-82-33E-66.667000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-82-33E-66.667000
SiTime Corporation
LVCMOS Output Clock Oscillator, 66.667MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 66.667 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT8008BI-82-33E-66.667000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-82-33E-66.667000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008AI-82-33E-66.667000T | LVCMOS Output Clock Oscillator, 66.667MHz Nom, | SiTime Corporation | SIT8008BI-82-33E-66.667000 vs SIT8008AI-82-33E-66.667000T |
SIT8008AI-82-33E-66.667000 | LVCMOS Output Clock Oscillator, 66.667MHz Nom, | SiTime Corporation | SIT8008BI-82-33E-66.667000 vs SIT8008AI-82-33E-66.667000 |
SIT8008BI-82-33E-66.667000T | LVCMOS Output Clock Oscillator, 66.667MHz Nom, | SiTime Corporation | SIT8008BI-82-33E-66.667000 vs SIT8008BI-82-33E-66.667000T |