-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 110 MHz, Low Power Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT8008BI-82-33E-14.745600-ND
|
DigiKey | MEMS OSC XO 14.7456MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.8653 / $1.5000 | Buy Now |
DISTI #
80405526
|
Verical | Oscillator MEMS 14.7456MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk Min Qty: 125 Package Multiple: 5 Date Code: 2218 | Americas - 30585 |
|
$0.5561 / $0.6850 | Buy Now |
DISTI #
SiT8008BI-82-33E-14.745600
|
SiTime Corporation | 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 | 19912 |
|
$0.7370 / $2.8540 | Buy Now |
|
SEMIX | 1 to 110 MHz, Low Power Oscillator | 4250 |
|
$0.5970 / $1.2580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy