There are no models available for this part yet.
Overview of SIT8008BI-82-18N-22.118400 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-13-30E-22.118400 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-33-XXN-22.118400 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-33E-22.118400 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-82-18N-22.118400 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78132862
|
Verical | Oscillator MEMS 22.1184MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 123 Package Multiple: 1 Date Code: 2228 | Americas - 50958 |
|
$0.5146 / $0.5764 | Buy Now | |
DISTI #
C1S715211096075
|
Chip1Stop | SIT8008BI-82-18N-22.118400 RoHS: Compliant | 50579 |
|
$0.5460 / $0.7590 | Buy Now |