Part Details for SIT8008BI-81-28E-13.500000 by SiTime Corporation
Overview of SIT8008BI-81-28E-13.500000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8256AC-G2-28E-156.250000 | SiTime | SiT8256AC-G2-28E-156.250000 | |
SiT8256AI-32-28E-156.250000 | SiTime | SiT8256AI-32-28E-156.250000 | |
SiT8256AI-82-28E-156.257800 | SiTime | SiT8256AI-82-28E-156.257800 |
Price & Stock for SIT8008BI-81-28E-13.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74974654
|
Verical | Oscillator MEMS 13.5MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 122 Package Multiple: 1 Date Code: 2212 | Americas - 50182 |
|
$0.5175 / $0.5796 | Buy Now |
DISTI #
C1S715213952517
|
Chip1Stop | SIT8008BI-81-28E-13.500000 RoHS: Compliant | 48071 |
|
$0.5350 / $0.7440 | Buy Now |