-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 25MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-73-18S-2
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2016, 50PPM, 1.8V, 25MHZ, ST, SMD - Tape and Reel (Alt: SIT8008BI-73-18S-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6928 / $0.7755 | Buy Now |
DISTI #
788-8008BI7318S25E
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 1k pcs T&R 8 mm RoHS: Compliant | 816 |
|
$0.7080 / $1.3200 | Buy Now |
DISTI #
SIT8008BI-73-18S-25.000000E
|
Avnet Asia | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2016, 50PPM, 1.8V, 25MHZ, ST, SMD (Alt: SIT8008BI-73-18S-25.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008BI-73-18S-25.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-73-18S-25.000000E
SiTime Corporation
LVCMOS Output Clock Oscillator, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT8008BI-73-18S-25.000000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-73-18S-25.000000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BC-73-18S-25.000000 | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT8008BI-73-18S-25.000000E vs SIT8008BC-73-18S-25.000000 |
SIT8924BA-73-18S-25.000000E | LVCMOS Output Clock Oscillator, 25MHz Nom, PQFN, 4 PIN | SiTime Corporation | SIT8008BI-73-18S-25.000000E vs SIT8924BA-73-18S-25.000000E |
SIT8924BA-73-18S-25.000000 | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) | SiTime Corporation | SIT8008BI-73-18S-25.000000E vs SIT8924BA-73-18S-25.000000 |
SIT8008BI-73-18S-25.000000G | LVCMOS Output Clock Oscillator, 25MHz Nom, | SiTime Corporation | SIT8008BI-73-18S-25.000000E vs SIT8008BI-73-18S-25.000000G |
SIT8008BIB73-18S-25.000000 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8008BI-73-18S-25.000000E vs SIT8008BIB73-18S-25.000000 |