Part Details for SIT8008BI-72-33E-8.192000 by SiTime Corporation
Overview of SIT8008BI-72-33E-8.192000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-72-33E-8.192000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80668478
|
Verical | Oscillator MEMS 8.192MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 110 Package Multiple: 5 | Americas - 30595 |
|
$0.6167 / $0.7597 | Buy Now |
|
CHIPMALL.COM LIMITED | 25ppm 3.3V 8.192MHz SMD2016-4P Pre-programmed Oscillators ROHS | 6000 |
|
$1.2632 / $2.0993 | Buy Now |