Part Details for SIT8008BI-72-33E-74.250000 by SiTime Corporation
Overview of SIT8008BI-72-33E-74.250000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-72-33E-74.250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75734434
|
Verical | Oscillator MEMS 74.25MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 110 Package Multiple: 5 Date Code: 2210 | Americas - 30545 |
|
$0.6167 / $0.7597 | Buy Now |
|
CHIPMALL.COM LIMITED | ��25ppm LVCMOS,HCMOS 3.3V 74.25MHz SMD2016-4P Pre-programmed Oscillators ROHS | 6000 |
|
$0.9412 / $0.9928 | Buy Now |