Part Details for SIT8008BI-72-28S-14.745600 by SiTime Corporation
Overview of SIT8008BI-72-28S-14.745600 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-13-33E-14.745600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-32-33E-14.745600 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-22-33E-14.745600 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-72-28S-14.745600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84065613
|
Verical | Oscillator MEMS 14.7456MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 2.8V 4-Pin PQFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2204 | Americas - 50985 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
C1S715214293280
|
Chip1Stop | SIT8008BI-72-28S-14.745600 RoHS: Compliant | 48369 |
|
$0.5930 / $0.8250 | Buy Now |