Part Details for SIT8008BI-71-YYE-3.579545 by SiTime Corporation
Overview of SIT8008BI-71-YYE-3.579545 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-13-33N-3.579545 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-22-33E-3.579545 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SIT8008BI-81-33N-1.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-71-YYE-3.579545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76961327
|
Verical | Oscillator MEMS 3.579545MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 111 Package Multiple: 1 Date Code: 2213 | Americas - 48797 |
|
$0.5711 / $0.6396 | Buy Now |
DISTI #
C1S715213561500
|
Chip1Stop | SIT8008BI-71-YYE-3.579545 RoHS: Compliant | 49045 |
|
$0.5930 / $0.8250 | Buy Now |