Part Details for SIT8008BI-71-XXX-000.FP0000G by SiTime Corporation
Overview of SIT8008BI-71-XXX-000.FP0000G by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-71-XXX-000.FP0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-71-XXX-0
|
Avnet Americas | Programmable Crystal Oscillator 1MHz to 110MHz 2.5V/2.8V/3V/3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8008BI-71-XXX-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8640 / $1.0260 | Buy Now |
DISTI #
788-8008BI71XXX000.G
|
Mouser Electronics | Programmable Oscillators S-Ended, 2016, I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm, 1.8 /2.5 /2.8 /3.3V, 1-110MHz RoHS: Compliant | 0 |
|
$0.9200 / $1.5400 | Order Now |
DISTI #
69066848
|
Verical | Oscillator MEMS 1MHz to 110MHz ±20ppm (Stability) LVCMOS 2.5V/2.8V/3V/3.3V Medical 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2302 | Americas - 250 |
|
$0.9313 / $1.0738 | Buy Now |
|
ES Components | SiT SiT8008BI-71-XXX-000.FP0000G | 0 in Stock |
|
RFQ |
Part Details for SIT8008BI-71-XXX-000.FP0000G
SIT8008BI-71-XXX-000.FP0000G CAD Models
SIT8008BI-71-XXX-000.FP0000G Part Data Attributes
|
SIT8008BI-71-XXX-000.FP0000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-71-XXX-000.FP0000G
SiTime Corporation
OSC PROG 3.3V EN/DS 20/25/50PPM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |