-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 33.333333MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-71-18S-3
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2016, 20PPM, 1.8V, 33.333333MHZ, ST, SMD - Tape and Reel (Alt: SIT8008BI-71-18S-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7973 / $0.8925 | Buy Now |
DISTI #
788-8008BI7118S3E
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 33.333333MHz, ST, 1k pcs T&R 8 mm RoHS: Compliant | 1096 |
|
$0.9030 / $1.5500 | Buy Now |
DISTI #
SIT8008BI-71-18S-33.333333E
|
Avnet Asia | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 2016, 20PPM, 1.8V, 33.333333MHZ, ST, SMD (Alt: SIT8008BI-71-18S-33.333333E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SIT8008BI-71-18S-33.333333E
|
Avnet Silica | (Alt: SIT8008BI-71-18S-33.333333E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20ppm 1.8V 33.333332MHz SMD7050-4P Pre-programmed Oscillators ROHS | 1 |
|
$1.0651 / $1.5813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008BI-71-18S-33.333333E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-71-18S-33.333333E
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.333333MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC4,.08,37 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |