Part Details for SIT8008BI-71-18E-33.333330 by SiTime Corporation
Overview of SIT8008BI-71-18E-33.333330 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-71-18E-33.333330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80628658
|
Verical | Oscillator MEMS 33.33333MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 110 Package Multiple: 5 Date Code: 2212 | Americas - 32210 |
|
$0.6167 / $0.7597 | Buy Now |
|
CHIPMALL.COM LIMITED | 6000 |
|
$0.6508 / $1.3226 | Buy Now |