There are no models available for this part yet.
Overview of SIT8008BI-33-33E-38.400000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BM-81-33E-24.000000 | SiTime | SIT8924BM-81-33E-24.000000 | |
SIT8924BM-83-33E-40.000000 | SiTime | SIT8924BM-83-33E-40.000000 | |
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 |
Price & Stock for SIT8008BI-33-33E-38.400000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84072228
|
Verical | Oscillator MEMS 38.4MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2222 | Americas - 49325 |
|
$0.6740 / $0.7549 | Buy Now | |
DISTI #
C1S715213845882
|
Chip1Stop | SIT8008BI-33-33E-38.400000 RoHS: Compliant | 49675 |
|
$0.7000 / $0.9740 | Buy Now |