Part Details for SIT8008BI-33-18S-28.636300 by SiTime Corporation
Overview of SIT8008BI-33-18S-28.636300 by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for SIT8008BI-33-18S-28.636300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84048279
|
Verical | Oscillator MEMS 28.6363MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2221 | Americas - 49919 |
|
$0.8671 | Buy Now |
DISTI #
C1S715211412097
|
Chip1Stop | SIT8008BI-33-18S-28.636300 RoHS: Compliant | 48071 |
|
$0.7010 / $0.9750 | Buy Now |
|
CHIPMALL.COM LIMITED | 6000 |
|
$0.5742 / $0.8113 | Buy Now |