Part Details for SIT8008BI-33-18N-12.500000 by SiTime Corporation
Overview of SIT8008BI-33-18N-12.500000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BI-11-18S-50.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-11-18N-25.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-11-18S-50.00000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-33-18N-12.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84510825
|
Verical | Oscillator MEMS 12.5MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V 4-Pin PQFN SMD Bulk Min Qty: 100 Package Multiple: 1 Date Code: 2226 | Americas - 48862 |
|
$0.6768 / $0.7580 | Buy Now |
DISTI #
C1S715214138381
|
Chip1Stop | SIT8008BI-33-18N-12.500000 RoHS: Compliant | 49803 |
|
$0.7010 / $0.9750 | Buy Now |