There are no models available for this part yet.
Overview of SIT8008BI-32-33E-28.636300 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8920BM-71-33E-50.000000 | SiTime | SIT8920BM-71-33E-50.000000 | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 | |
SIT8924BM-83-33E-8.000000 | SiTime | SIT8924BM-83-33E-8.000000 |
Price & Stock for SIT8008BI-32-33E-28.636300 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84047631
|
Verical | Oscillator MEMS 28.6363MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 2216 | Americas - 50809 |
|
$0.6740 / $0.7549 | Buy Now | |
DISTI #
C1S715211411928
|
Chip1Stop | SIT8008BI-32-33E-28.636300 RoHS: Compliant | 49967 |
|
$0.7150 / $0.9950 | Buy Now | |
CHIPMALL.COM LIMITED | 6000 |
|
$0.5742 / $0.8113 | Buy Now |