Datasheets
SIT8008BI-32-33E-11.288000 by: SiTime Corporation

LVCMOS Output Clock Oscillator, 11.288MHz Nom,

Part Details for SIT8008BI-32-33E-11.288000 by SiTime Corporation

Overview of SIT8008BI-32-33E-11.288000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8920BM-71-33E-50.000000 SiTime SIT8920BM-71-33E-50.000000
SIT8924BM-71-33E-1.000000 SiTime SIT8924BM-71-33E-1.000000
SIT8924BM-83-33E-8.000000 SiTime SIT8924BM-83-33E-8.000000

Price & Stock for SIT8008BI-32-33E-11.288000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT8008BI-32-33E-11.288000-ND
DigiKey MEMS OSC XO 11.2880MHZ H/LV-CMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $1.5000
  • 10 $1.4290
  • 50 $1.3956
  • 100 $1.1962
  • 500 $1.1630
  • 1,000 $0.9803
  • 2,500 $0.9304
  • 5,000 $0.8972
  • 10,000 $0.8639
$0.8639 / $1.5000 Buy Now
DISTI # SiT8008BI-32-33E-11.288000
SiTime Corporation 1 to 110 MHz, Low Power Oscillator Package Multiple: 1 46827
  • 1 $2.8540
  • 100 $1.4260
  • 500 $0.8320
  • 1,000 $0.7370
$0.7370 / $2.8540 Buy Now

Part Details for SIT8008BI-32-33E-11.288000

SIT8008BI-32-33E-11.288000 CAD Models

SIT8008BI-32-33E-11.288000 Part Data Attributes

SIT8008BI-32-33E-11.288000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT8008BI-32-33E-11.288000 SiTime Corporation LVCMOS Output Clock Oscillator, 11.288MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 11.288 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008BI-32-33E-11.288000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008BI-32-33E-11.28800... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8008BI-32-33E-11.28800... would you like to use for your alert(s)?
  • Please alert me when SIT8008BI-32-33E-11.28800... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8008BI-32-33E-11.28800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008BI-32-33E-11.28800... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8008BI-32-33E-11.28800... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008BI-32-33E-11.28800....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008BI-32-33E-11.288000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: