Part Details for SIT8008BI-31-XXX-000.FP0000Y by SiTime Corporation
Overview of SIT8008BI-31-XXX-000.FP0000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-31-XXX-000.FP0000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-31-XXX-0
|
Avnet Americas | Low Power Programmable Oscillator 1MHz to 110MHz 2.25V to 3.63V 20ppm 4-Pin Surface Mount T/R - Tape and Reel (Alt: SIT8008BI-31-XXX-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7893 / $0.8835 | Buy Now |
DISTI #
80322637
|
Verical | Oscillator MEMS 1MHz to 110MHz ±20ppm (Stability) LVCMOS 2.5V/2.8V/3V/3.3V Medical 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 229 Package Multiple: 1 | Americas - 6000 |
|
$0.4207 / $0.4376 | Buy Now |
|
ES Components | SiT SiT8008BI-31-XXX-000.FP0000Y | 0 in Stock |
|
RFQ |
Part Details for SIT8008BI-31-XXX-000.FP0000Y
SIT8008BI-31-XXX-000.FP0000Y CAD Models
SIT8008BI-31-XXX-000.FP0000Y Part Data Attributes
|
SIT8008BI-31-XXX-000.FP0000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-31-XXX-000.FP0000Y
SiTime Corporation
OSC PROG LVCMOS 1.8V 2.5V-3.3V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.12,94 | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |