SIT8008BI-23-33S-11.059200G
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 11.0592MHz Nom,

Overview of SIT8008BI-23-33S-11.059200G by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8918BA-11-33S-16.000000 SiTime SIT8918BA-11-33S-16.000000
SIT8924BA-28-33S-1.000000 SiTime SIT8924BA-28-33S-1.000000
SiT8256AI-2F-33S-156.250000 SiTime SiT8256AI-2F-33S-156.250000

CAD Models for SIT8008BI-23-33S-11.059200G by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT8008BI-23-33S-11.059200G by SiTime Corporation

SIT8008BI-23-33S-11.059200G
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
11.0592 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Output Low Current-Max
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT8008BI-23-33S-11.059200G
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 11.0592MHz Nom,
    VS

Alternate Parts for SIT8008BI-23-33S-11.059200G

This table gives cross-reference parts and alternative options found for SIT8008BI-23-33S-11.059200G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-23-33S-11.059200G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASTMHTE-33-11.0592MHZ-ZC-S-T LVCMOS Output Clock Oscillator, 11.0592MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008BI-23-33S-11.059200G vs ASTMHTE-33-11.0592MHZ-ZC-S-T
ASTMHTE-33-11.0592MHZ-XC-S LVCMOS Output Clock Oscillator, 11.0592MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008BI-23-33S-11.059200G vs ASTMHTE-33-11.0592MHZ-XC-S
ASTMHTE-33-11.0592MHZ-XC-S-T LVCMOS Output Clock Oscillator, 11.0592MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008BI-23-33S-11.059200G vs ASTMHTE-33-11.0592MHZ-XC-S-T
SIT8008BI-23-33S-11.059200D LVCMOS Output Clock Oscillator, 11.0592MHz Nom, SiTime Corporation SIT8008BI-23-33S-11.059200G vs SIT8008BI-23-33S-11.059200D
SIT8008AI-23-33S-11.059200D LVCMOS Output Clock Oscillator, 11.0592MHz Nom, SiTime Corporation SIT8008BI-23-33S-11.059200G vs SIT8008AI-23-33S-11.059200D
SIT8008BI-23-33S-11.059200 LVCMOS Output Clock Oscillator, 11.0592MHz Nom, SiTime Corporation SIT8008BI-23-33S-11.059200G vs SIT8008BI-23-33S-11.059200
ASTMHTE-33-11.0592MHZ-ZC-S LVCMOS Output Clock Oscillator, 11.0592MHz Nom, SMD, 4 PIN Abracon Corporation SIT8008BI-23-33S-11.059200G vs ASTMHTE-33-11.0592MHZ-ZC-S
SIT8008BI-23-33S-11.059200E LVCMOS Output Clock Oscillator, 11.0592MHz Nom, SiTime Corporation SIT8008BI-23-33S-11.059200G vs SIT8008BI-23-33S-11.059200E
Part Number Description Manufacturer Compare
SIT8008BI-23-33N-11.059200 LVCMOS Output Clock Oscillator, 11.0592MHz Nom, SiTime Corporation SIT8008BI-23-33S-11.059200G vs SIT8008BI-23-33N-11.059200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT8008BI-23-33S-11.059200G by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT8008BI-23-33S-11.05920... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT8008BI-23-33S-11.05920... would you like to use for your alert(s)?
  • Please alert me when SIT8008BI-23-33S-11.05920... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT8008BI-23-33S-11.05920... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT8008BI-23-33S-11.05920... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT8008BI-23-33S-11.05920... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT8008BI-23-33S-11.05920....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT8008BI-23-33S-11.059200G by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: