Part Details for SIT8008BI-23-33E-31.100000G by SiTime Corporation
Results Overview of SIT8008BI-23-33E-31.100000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8008BI-23-33E-31.100000G Information
SIT8008BI-23-33E-31.100000G by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8008BI-23-33E-31.100000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-23-33E-31.100000G
|
Avnet Americas | Low Power Programmable MEMS Oscillator 31.1MHz 3.3V 50ppm 4-Pin Surface Mount T/R - Tape and Reel (A... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7027 | Buy Now |
Part Details for SIT8008BI-23-33E-31.100000G
SIT8008BI-23-33E-31.100000G CAD Models
SIT8008BI-23-33E-31.100000G Part Data Attributes
|
SIT8008BI-23-33E-31.100000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-23-33E-31.100000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 31.1MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPATIBLE WITH HCMOS OUTPUT ALSO; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 31.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8008BI-23-33E-31.100000G
This table gives cross-reference parts and alternative options found for SIT8008BI-23-33E-31.100000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-23-33E-31.100000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT8008BI-23-33E-31.100000D | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 31.1MHz Nom, | SIT8008BI-23-33E-31.100000G vs SIT8008BI-23-33E-31.100000D |
SIT8008AI-23-33E-31.100000E | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 31.1MHz Nom, | SIT8008BI-23-33E-31.100000G vs SIT8008AI-23-33E-31.100000E |
SIT8008AI-23-33E-31.100000D | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 31.1MHz Nom, | SIT8008BI-23-33E-31.100000G vs SIT8008AI-23-33E-31.100000D |