Part Details for SIT8008BI-23-30E-12.800000 by SiTime Corporation
Overview of SIT8008BI-23-30E-12.800000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-11-33E-48.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-11-XXE-8.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-11-YYN-13.800000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-23-30E-12.800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76553852
|
Verical | Oscillator MEMS 12.8MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3V 4-Pin PQFN SMD Bulk Min Qty: 144 Package Multiple: 1 Date Code: 2227 | Americas - 50464 |
|
$0.4399 / $0.4927 | Buy Now |
DISTI #
C1S715213914793
|
Chip1Stop | SIT8008BI-23-30E-12.800000 RoHS: Compliant | 50411 |
|
$0.4840 / $0.6350 | Buy Now |