-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVCMOS Output Clock Oscillator, 33.333333MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-23-18E-33.333333G
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 50PPM, 1.8V, 33.333333MHZ, OE, SMD - Tape and Reel (Alt: SIT8008BI-23-18E-33.333333G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7642 / $0.9074 | Buy Now |
DISTI #
788-8BI2318E3333333G
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 33.333333MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 446 |
|
$0.7180 / $1.3600 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT8008BI-23-18E-33.333333G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-23-18E-33.333333G
SiTime Corporation
LVCMOS Output Clock Oscillator, 33.333333MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 33.333333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT8008BI-23-18E-33.333333G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-23-18E-33.333333G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT8008BIL23-18E-33.333333 | 1 to 110 MHz, Low Power Oscillator | SiTime Corporation | SIT8008BI-23-18E-33.333333G vs SIT8008BIL23-18E-33.333333 |
SIT8208AI-23-18E-33.333333 | LVCMOS Output Clock Oscillator, 33.333333MHz Nom, | SiTime Corporation | SIT8008BI-23-18E-33.333333G vs SIT8208AI-23-18E-33.333333 |
SIT8008BI-23-18E-33.333333 | LVCMOS Output Clock Oscillator, 33.333333MHz Nom, | SiTime Corporation | SIT8008BI-23-18E-33.333333G vs SIT8008BI-23-18E-33.333333 |