Part Details for SIT8008BI-22-33E-64.000000G by SiTime Corporation
Results Overview of SIT8008BI-22-33E-64.000000G by SiTime Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SIT8008BI-22-33E-64.000000G Information
SIT8008BI-22-33E-64.000000G by SiTime Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SIT8008BI-22-33E-64.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8008BI-22-33E-64.000000G
|
Avnet Americas | PROGRAMMABLE, LOW POWER OSCILLATOR, -40 TO 85C, 3225, 25PPM, 3.3V, 64MHZ, OE, SMD - Tape and Reel (A... more RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7968 | Buy Now |
DISTI #
788-8008BI2233E640G
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 64MHz, OE, 250 pcs T&R 8 mm RoHS: Compliant | 936 |
|
$0.8790 / $1.5100 | Buy Now |
DISTI #
P40:2555_24688603
|
Arrow Electronics | Oscillator MEMS 64MHz ±25ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V Medical 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2217 | Europe - 470 |
|
$0.7554 / $1.1136 | Buy Now |
|
Rochester Electronics | SiT8008 - Low Power Programmable Oscillator, Ind Temp RoHS: Compliant Status: Active Min Qty: 1 | 233 |
|
$0.7993 / $0.9403 | Buy Now |
DISTI #
SIT8008BI-22-33E-64.000000G
|
Avnet Silica | PROGRAMMABLE LOW POWER OSCILLATOR 40 TO 85C 3225 25PPM 33V 64MHZ OE SMD (Alt: SIT8008BI-22-33E-64.00... more RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT8008BI-22-33E-64.000000G
SIT8008BI-22-33E-64.000000G CAD Models
SIT8008BI-22-33E-64.000000G Part Data Attributes
|
SIT8008BI-22-33E-64.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8008BI-22-33E-64.000000G
SiTime Corporation
LVCMOS Output Clock Oscillator, 64MHz Nom,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 64 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT8008BI-22-33E-64.000000G
This table gives cross-reference parts and alternative options found for SIT8008BI-22-33E-64.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT8008BI-22-33E-64.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SIT8008AI-22-33E-64.000000E | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 64MHz Nom, | SIT8008BI-22-33E-64.000000G vs SIT8008AI-22-33E-64.000000E |
SIT8008AIF22-33E-64.000000G | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 64MHz Nom, | SIT8008BI-22-33E-64.000000G vs SIT8008AIF22-33E-64.000000G |
SIT8008BIF22-33E-64.000000G | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 64MHz Nom, | SIT8008BI-22-33E-64.000000G vs SIT8008BIF22-33E-64.000000G |
SIT8008AI-22-33E-64.000000G | SiTime Corporation | Check for Price | LVCMOS Output Clock Oscillator, 64MHz Nom, | SIT8008BI-22-33E-64.000000G vs SIT8008AI-22-33E-64.000000G |