Part Details for SIT8008BI-22-33E-16.777216G by SiTime Corporation
Overview of SIT8008BI-22-33E-16.777216G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT8008BI-22-33E-16.777216G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | SiT SIT8008BI-22-33E-16.777216G Low Power Prog. MEMS Oscillator 16.777216 MHz, -40 TO 85C, 4 pin, 3.2 x 2.5 mm | 0 in Stock |
|
RFQ |