Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
2 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
SiT8008BI-22-30E-20.945000 |
SiTime |
1 to 110 MHz, Low Power Oscillator |
|
10137945-00012TLF |
Amphenol Communications Solutions |
PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
|
10137945-00002TLF |
Amphenol Communications Solutions |
PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
SIT8008BI-22-30E-20.945000
SiTime Corporation
1 to 110 MHz, Low Power Oscillator
VS
-