There are no models available for this part yet.
Overview of SIT8008BI-21-YYS-11.059200 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-71-18E-11.059200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-83-33E-11.059200 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-11-33E-11.059200 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for SIT8008BI-21-YYS-11.059200 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84054530
|
Verical | Oscillator MEMS 11.0592MHz ±20ppm (Stability) 15pF HCMOS/LVCMOS 55% 1.8V/2.5V/2.8V/3V/3.3V 4-Pin PQFN SMD Bulk Min Qty: 144 Package Multiple: 1 | Americas - 49435 |
|
$0.4399 / $0.4927 | Buy Now | |
DISTI #
C1S715213556012
|
Chip1Stop | SIT8008BI-21-YYS-11.059200 RoHS: Compliant | 50277 |
|
$0.4840 / $0.6350 | Buy Now |